387-050-521-207

Heilind Number:EDA387-050-521-207
Manufacturer:EDAC
Manufacturer Number:387-050-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage capacity, it can handle high-power applications with ease. Its two rows of 50 copper alloy contacts provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this straight-mount connector is a vital component for seamless board-to-board connections in your electronic projects. Trust in its quality and performance for optimal functionality.