387-050-521-208

Heilind Number:EDA387-050-521-208
Manufacturer:EDAC
Manufacturer Number:387-050-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-208

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durability and reliability in any environment. With a dual-row configuration and a total of 50 positions, it offers ample connectivity options for your applications. The contact material, made of resilient Copper Alloy, ensures optimal signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its straight mount orientation and .156-inch pitch make for easy and secure installation. Elevate your PCB connections with this essential component, a must-have in any professional setup.