387-050-521-803

Heilind Number:EDA387-050-521-803
Manufacturer:EDAC
Manufacturer Number:387-050-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board connectivity. Designed for reliability, this black connector boasts a high amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 50 positions, it offers ample space for complex setups. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, it accommodates diverse installation needs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your electronic designs with this essential connector, a reliable solution for seamless PCB integration.