387-050-521-804

Heilind Number:EDA387-050-521-804
Manufacturer:EDAC
Manufacturer Number:387-050-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in efficient board-to-board communication. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, facilitate easy installation. Trust in its 3A amperage rating for consistent performance. Perfect for professionals in the electronics industry, this Card Edge Connector is a must-have for seamless board-to-board integration.