387-050-521-807

Heilind Number:EDA387-050-521-807
Manufacturer:EDAC
Manufacturer Number:387-050-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-807

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. Featuring two rows of 50 positions with a pitch of .156 inches and row spacing of .2 inches, this connector offers ample connectivity options. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this black connector, with straight mount orientation, is a versatile solution for your connectivity needs.