387-050-521-858

Heilind Number:EDA387-050-521-858
Manufacturer:EDAC
Manufacturer Number:387-050-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-858

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal performance. Boasting two rows and 50 positions, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connectivity solutions with this essential component.