387-050-521-868

Heilind Number:EDA387-050-521-868
Manufacturer:EDAC
Manufacturer Number:387-050-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-868

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each boasting a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for your circuitry. Featuring 50 positions, it allows for extensive connectivity options. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast.