387-050-523-212

Heilind Number:EDA387-050-523-212
Manufacturer:EDAC
Manufacturer Number:387-050-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-523-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to streamline your electronic assembly process, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a dual-row configuration and a total of 50 positions, it offers ample connectivity options for your circuit boards. The contacts are crafted from high-quality Copper Alloy, guaranteeing reliable and efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless integration into your PCB layout. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component for your electronic projects.