387-050-523-268

Heilind Number:EDA387-050-523-268
Manufacturer:EDAC
Manufacturer Number:387-050-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-523-268

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for efficient power transmission, it boasts a 3A amperage capacity and meets high safety standards with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of sturdy Copper Alloy contacts and a convenient .156-inch pitch, it offers seamless integration on your PCB. With 50 positions available, it ensures ample connectivity options for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility, making it an essential component in any professional or DIY electronics setup. Elevate your design game with this reliable and high-performance connector.