387-050-541-201

Heilind Number:EDA387-050-541-201
Manufacturer:EDAC
Manufacturer Number:387-050-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-541-201

Detailed Description

Enhance your device connectivity with our sleek Card Edge Connector in striking black. Designed for seamless integration on printed circuit boards, this essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts offering a total of 50 positions, it facilitates efficient data transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly. Upgrade your system with this versatile and durable component, perfect for various applications in the electronics industry.