387-050-541-207

Heilind Number:EDA387-050-541-207
Manufacturer:EDAC
Manufacturer Number:387-050-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-541-207

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures durability and performance. With a contact material of Copper Alloy and a pitch of .156 in, it offers reliable power transmission at an amperage of 3 A. Featuring two rows and 50 positions, it allows for efficient signal transfer. The straight mount orientation and operating temperature range of -40 - 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component.