387-050-541-802

Heilind Number:EDA387-050-541-802
Manufacturer:EDAC
Manufacturer Number:387-050-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-541-802

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. Featuring two rows of high-quality Copper Alloy contacts, each with a 3A amperage capacity, it ensures secure and efficient power transmission. The 50-position design, with a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options for your boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Upgrade your setup with this essential component, perfect for various electronic projects.