387-050-541-808

Heilind Number:EDA387-050-541-808
Manufacturer:EDAC
Manufacturer Number:387-050-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-541-808

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of copper alloy contacts offering a total of 50 positions, this connector guarantees reliable data transmission. The .156-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is well-suited for a variety of industrial environments. Upgrade your PCB assembly with this essential component, ideal for various applications including telecommunications, automotive, and consumer electronics.