387-050-542-207

Heilind Number:EDA387-050-542-207
Manufacturer:EDAC
Manufacturer Number:387-050-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a pitch of .156 inches, with two rows and 50 positions for efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its sleek black color adds a professional touch to any assembly, while the straight mount orientation facilitates easy installation. Ideal for various applications, this connector is a crucial component in ensuring smooth and reliable board-to-board connections in your electronic setups. Elevate your connectivity solutions with this essential connector.