387-050-542-804

Heilind Number:EDA387-050-542-804
Manufacturer:EDAC
Manufacturer Number:387-050-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-542-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and precise row spacing of .2 inches, it provides seamless integration for up to 50 positions. The straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.