387-050-555-268

Heilind Number:EDA387-050-555-268
Manufacturer:EDAC
Manufacturer Number:387-050-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-555-268

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimum functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With its two rows and fifty positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your setup with this essential component.