387-050-555-868

Heilind Number:EDA387-050-555-868
Manufacturer:EDAC
Manufacturer Number:387-050-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-555-868

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability and longevity. With a 3 A amperage capacity, it efficiently powers your devices while maintaining optimal performance. Featuring two rows of 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for easy installation, its straight mount orientation streamlines the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it an essential choice for your connectivity needs. Upgrade your setup with this top-tier component and experience seamless, high-speed data transmission like never before.