387-050-556-268

Heilind Number:EDA387-050-556-268
Manufacturer:EDAC
Manufacturer Number:387-050-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-556-268

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and 50 positions, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding industrial environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assembly with this essential component, a reliable choice for seamless data transmission.