387-050-556-802

Heilind Number:EDA387-050-556-802
Manufacturer:EDAC
Manufacturer Number:387-050-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-556-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of contacts made of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 50 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions today with this essential component.