387-050-556-803

Heilind Number:EDA387-050-556-803
Manufacturer:EDAC
Manufacturer Number:387-050-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-556-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features two rows of fifty positions, each crafted with durable copper alloy contacts for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees superior performance and longevity. Suitable for a wide range of applications, it is a must-have component for any electronics project. Upgrade your setup with this essential connector and experience seamless connectivity like never before.