387-050-556-808

Heilind Number:EDA387-050-556-808
Manufacturer:EDAC
Manufacturer Number:387-050-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various operating environments. With a double-row design and 50 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient signal transmission, while the black color adds a sleek touch to your board layout. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in both extreme cold and hot conditions. Suitable for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.