387-050-558-212

Heilind Number:EDA387-050-558-212
Manufacturer:EDAC
Manufacturer Number:387-050-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-558-212

Detailed Description

Enhance connectivity and streamline PCB assembly with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it guarantees reliable performance. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation. The right-angle mount orientation offers flexibility in placement, while its operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Ideal for high-speed data transmission and power delivery, this connector is a must-have for any PCB project.