387-050-558-804

Heilind Number:EDA387-050-558-804
Manufacturer:EDAC
Manufacturer Number:387-050-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-558-804

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 50 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector enables seamless power and data transmission. Its right-angle mount orientation allows for easy installation on PCBs, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability under varying conditions. Perfect for high-performance applications, this connector is a crucial component in optimizing connectivity within your systems.