387-050-558-812

Heilind Number:EDA387-050-558-812
Manufacturer:EDAC
Manufacturer Number:387-050-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 50 positions with a .156-inch pitch and .2-inch row spacing, it enables precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your electronics with this high-quality connector, a must-have for any professional or DIY project.