387-050-558-868

Heilind Number:EDA387-050-558-868
Manufacturer:EDAC
Manufacturer Number:387-050-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-558-868

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and a total of 50 positions across 2 rows, it offers ample connectivity options. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.