387-050-559-212

Heilind Number:EDA387-050-559-212
Manufacturer:EDAC
Manufacturer Number:387-050-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a pivotal component for seamless data transmission. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of Copper Alloy contacts with a pitch of .156 inches provide reliable power delivery at an amperage of 3A. With a total of 50 positions and right-angle mount orientation, it offers versatility in various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is essential for maintaining connectivity in demanding environments. Upgrade your setup with this high-quality connector and experience enhanced performance in your PCB connections.