387-050-560-807

Heilind Number:EDA387-050-560-807
Manufacturer:EDAC
Manufacturer Number:387-050-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-560-807

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless board-to-board connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration and a total of 50 positions, it ensures efficient signal transmission. The contacts are crafted from sturdy Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, providing reliable performance in various environments. Perfect for use in electronics manufacturing, it meets the highest industry standards for quality and functionality. Upgrade your connectivity solutions with this essential component.