387-050-560-812

Heilind Number:EDA387-050-560-812
Manufacturer:EDAC
Manufacturer Number:387-050-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material made of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows, allowing for efficient data transfer, with 50 positions for versatile connectivity. Operating seamlessly in a temperature range of -40 to 105 °C, it guarantees stability in various environments. Perfect for board-to-board applications, this connector offers a pitch of .156 in and row spacing of .2 in, facilitating smooth integration. Its straight mount orientation further simplifies installation. Upgrade your electronics with this essential component, ideal for a wide range of industrial and commercial projects.