387-052-520-258

Heilind Number:EDA387-052-520-258
Manufacturer:EDAC
Manufacturer Number:387-052-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-520-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage capacity and sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, it offers a total of 52 positions for seamless integration. Its straight mount orientation makes installation a breeze, while its wide operating temperature range from -40 to 105 °C ensures reliability in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.