387-052-520-802

Heilind Number:EDA387-052-520-802
Manufacturer:EDAC
Manufacturer Number:387-052-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 52 positions, it offers ample connectivity options for your circuit boards. Featuring a .156-inch pitch and .2-inch row spacing, it allows for seamless integration onto your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your circuitry with this essential component, a must-have for any electronics enthusiast or professional.