387-052-520-858

Heilind Number:EDA387-052-520-858
Manufacturer:EDAC
Manufacturer Number:387-052-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-520-858

Detailed Description

Enhance connectivity in your electronic projects with this black Card Edge Connector. Designed for reliable power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto PCBs. Featuring 52 positions, it allows for extensive interfacing possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its high-quality construction for efficient and secure board-to-board connections.