387-052-521-203

Heilind Number:EDA387-052-521-203
Manufacturer:EDAC
Manufacturer Number:387-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability and longevity. With two rows and 52 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have for any PCB project.