387-052-521-207

Heilind Number:EDA387-052-521-207
Manufacturer:EDAC
Manufacturer Number:387-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimal performance, it offers a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts and a pitch of .156 in, it ensures secure and reliable connections. Featuring 52 positions in a straight mount orientation, it facilitates seamless board-to-board integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects.