387-052-521-212

Heilind Number:EDA387-052-521-212
Manufacturer:EDAC
Manufacturer Number:387-052-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-212

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while its 52 positions provide ample room for integration. Suitable for straight mounting, it guarantees seamless installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable component for various applications in the field of electronics.