387-052-521-258

Heilind Number:EDA387-052-521-258
Manufacturer:EDAC
Manufacturer Number:387-052-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient power transfer. Boasting 52 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for simple installation on your board, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for high-speed applications, this connector guarantees seamless data transmission. Elevate your PCB design with this essential component.