387-052-521-803

Heilind Number:EDA387-052-521-803
Manufacturer:EDAC
Manufacturer Number:387-052-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and 52 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inch guarantee efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Upgrade your PCB assembly with this essential component.