387-052-521-812

Heilind Number:EDA387-052-521-812
Manufacturer:EDAC
Manufacturer Number:387-052-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this essential component features a durable black housing made from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 52 positions, it offers ample space for intricate connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB setups with this high-quality connector, a must-have in any professional or DIY electronics project.