387-052-521-868

Heilind Number:EDA387-052-521-868
Manufacturer:EDAC
Manufacturer Number:387-052-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-868

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a double-row configuration and 52 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission with a 3A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for effortless PCB connectivity. Trust in this essential connector for seamless board-to-board integration in your electronic designs.