387-052-521-878

Heilind Number:EDA387-052-521-878
Manufacturer:EDAC
Manufacturer Number:387-052-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-521-878

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and aesthetic appeal. With a dual-row configuration and 52 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and reliable performance.