387-052-523-268

Heilind Number:EDA387-052-523-268
Manufacturer:EDAC
Manufacturer Number:387-052-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-523-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 52 positions, it ensures seamless integration and secure data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for a variety of applications. Trust in our Card Edge Connector for superior quality and performance in your electronic projects.