387-052-523-802

Heilind Number:EDA387-052-523-802
Manufacturer:EDAC
Manufacturer Number:387-052-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-523-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a double row configuration and a total of 52 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're prototyping a new project or upgrading existing equipment, this Card Edge Connector is the perfect choice for seamless board-to-board connections.