387-052-523-807

Heilind Number:EDA387-052-523-807
Manufacturer:EDAC
Manufacturer Number:387-052-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-523-807

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability. The two rows of copper alloy contacts, spaced at .156in pitch and .2in row spacing, provide secure and efficient connections. With 52 positions available, it offers ample room for your components. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Perfect for various applications, it's a must-have in your connector arsenal.