387-052-523-808

Heilind Number:EDA387-052-523-808
Manufacturer:EDAC
Manufacturer Number:387-052-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliable and secure connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 52 positions, it offers ample room for multiple connections. The contact material, copper alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for a wide range of applications. Its straight mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.