387-052-523-868

Heilind Number:EDA387-052-523-868
Manufacturer:EDAC
Manufacturer Number:387-052-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-523-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a current rating of 3A, it offers robust power delivery for your devices. Featuring two rows of 52 positions in a straight mount orientation, it enables efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for demanding applications in industrial, automotive, and consumer electronics.