387-052-524-212

Heilind Number:EDA387-052-524-212
Manufacturer:EDAC
Manufacturer Number:387-052-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-524-212

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage, UL 94V-0 Thermoplastic Polyester housing material, and durable Copper Alloy contact material. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in a variety of environments. Upgrade your PCB connectivity with this essential component.