387-052-524-808

Heilind Number:EDA387-052-524-808
Manufacturer:EDAC
Manufacturer Number:387-052-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-524-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black exterior made from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 52 positions, it offers ample space for secure connections. The contact material, constructed from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a 3A amperage rating, make it ideal for efficient power transmission. Install it easily in a straight mount orientation to streamline your assembly process. Trust in this essential component for seamless board-to-board connections in your electronic projects.