387-052-540-207

Heilind Number:EDA387-052-540-207
Manufacturer:EDAC
Manufacturer Number:387-052-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-540-207

Detailed Description

Enhance connectivity in electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The connector boasts a double-row configuration with a total of 52 positions, ensuring ample connectivity options for your circuitry. Crafted from robust Copper Alloy, its contacts guarantee reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The straight mount orientation facilitates easy installation, making it a versatile choice for board-to-board connections. Trust in this connector for efficient and durable performance in your electronic projects.