387-052-540-212

Heilind Number:EDA387-052-540-212
Manufacturer:EDAC
Manufacturer Number:387-052-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-540-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for precision and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under varying conditions. With two rows of contacts made of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 52 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Perfect for demanding PCB designs, this connector is a vital component in maintaining seamless electronic functionality.