387-052-540-807

Heilind Number:EDA387-052-540-807
Manufacturer:EDAC
Manufacturer Number:387-052-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-540-807

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 52 positions, ensuring seamless connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for effortless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for efficient board-to-board connections in your projects.