387-052-540-878

Heilind Number:EDA387-052-540-878
Manufacturer:EDAC
Manufacturer Number:387-052-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-540-878

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, perfect for various applications. The .156-inch pitch and .2-inch row spacing, along with 52 positions, provide ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in any setup. Elevate your electronics with this indispensable connector, a must-have in any project.